The B32652A6104K6 is a radial through hole capacitor from TDK with a capacitance of 100nF. It features a polypropylene dielectric and a lead pitch of 15mm. The capacitor operates within a temperature range of -55°C to 100°C. It is not radiation hardened and has a radial termination with a tolerance of 10%.
TDK B32652A6104K6 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.