TDK B32652A7103K000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A7103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.