Cap Film 0.0022uF 2000V PP 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 110°C Automotive Bulk
TDK B32653A2222J000 technical specifications.
| Number of Terminals | 2 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653A2222J000 to view detailed technical specifications.
No datasheet is available for this part.