This 2000VDC 0.0022uF 5% PP film capacitor is a pulse capacitor with a negative capacitance tolerance of -5%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is wound and has a radial termination style with a terminal pitch of 22.5mm. It is available in a through-hole package with a size of 26.5mm x 6mm x 15mm.
TDK B32653A2222J289 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32653A2222J289 to view detailed technical specifications.
No datasheet is available for this part.