The TDK B32653A3225K000 is a pulse film capacitor with a capacitance of 2.2uF and a voltage rating of 250VDC or 160VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 26.5 X 14.5 X 29.5 and a terminal pitch of 22.5. The operating temperature range is from -55 to 110 degrees Celsius.
TDK B32653A3225K000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 14.5 X 29.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32653A3225K000 to view detailed technical specifications.
No datasheet is available for this part.