This film capacitor has a capacitance of 680nF with a tolerance of 5% and a DC rated voltage of 250V. It is packaged in a radial configuration for through hole mounting. The operating temperature range is from -55°C to 110°C. The capacitor is RoHS compliant and made with a polypropylene dielectric material.
TDK B32653A3684J000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A3684J000 to view detailed technical specifications.
No datasheet is available for this part.