This TDK film capacitor has a capacitance of 0.68uF and can withstand a DC rated voltage of 250VDC. The capacitor's tolerance is 20% and it has a negative capacitance tolerance of -20. It can operate between -55°C and 110°C and is constructed with a wound design. The capacitor is available in a through hole package with a radial termination style.
TDK B32653A3684M000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32653A3684M000 to view detailed technical specifications.
No datasheet is available for this part.