This film capacitor from TDK features a capacitance of 2.2uF and a DC rated voltage of 400V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 14.5mm in width, 26.5mm in length, and 29.5mm in height. It is designed for through hole mounting.
TDK B32653A4225J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 14.5 |
| Length | 26.5 |
| Manufacturer Series | B32653 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B32653 |
| Height | 29.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653A4225J000 to view detailed technical specifications.
No datasheet is available for this part.