
This film capacitor from TDK features a radial construction with a polypropylene dielectric material, offering a capacitance of 680nF with a tolerance of 5%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and is packaged in bulk quantities.
TDK B32653A4684J000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A4684J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.