
This radial capacitor from TDK has a capacitance of 3.3uF with a tolerance of 5%. It features a polypropylene dielectric material and is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant.
TDK B32654-A3335-J technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.965inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 960 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654-A3335-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
