This 0.22uF film capacitor is rated for 1000VDC and 250VAC with a 20% tolerance. It has a pulse type construction and is wound on a PP dielectric. The capacitor is designed for through hole mounting with a radial termination style. It operates between -55°C and 110°C.
TDK B32654A0224M189 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A0224M189 to view detailed technical specifications.
No datasheet is available for this part.