
Radial film capacitor with 22nF capacitance and 2kV DC voltage rating. Features polypropylene dielectric, 5% tolerance, and a 27.5mm lead pitch. Designed for through-hole mounting with PC pin terminations, operating from -55°C to 100°C. Bulk packaged with 1280 units per package.
TDK B32654A2223J000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1280 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A2223J000 to view detailed technical specifications.
No datasheet is available for this part.