This 68nF radial film capacitor is rated for 700V AC and 2kV DC, with a tolerance of 5%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is constructed with a polypropylene dielectric and is available in bulk packaging with 720 units per package.
TDK B32654A2683J000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 19mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 720 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A2683J000 to view detailed technical specifications.
No datasheet is available for this part.