The B32654A2683J003 is a 68nF film capacitor from TDK, featuring a radial package and 5% tolerance. It operates over a temperature range of -55°C to 100°C and is suitable for through hole mounting. The capacitor has a lead diameter of 0.8mm and a lead pitch of 27.5mm, with a length of 31.5mm and a depth of 19mm.
TDK B32654A2683J003 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 19mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A2683J003 to view detailed technical specifications.
No datasheet is available for this part.