The TDK B32654A2683M000 is a pulse film capacitor with a capacitance of 0.068uF and a voltage rating of 2000VDC or 700VAC. It has a tolerance of 20% and is constructed with a wound design. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 31.5 X 19 X 30 and a terminal pitch of 27.5. The operating temperature range is from -55 to 110 degrees Celsius.
TDK B32654A2683M000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 19 X 30mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A2683M000 to view detailed technical specifications.
No datasheet is available for this part.