Cap Film 0.082uF 2000V PP 5% (31.5 X 22 X 36.5mm) Radial Wound 27.5mm 110°C Automotive Bulk
TDK B32654A2823J000 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 640 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A2823J000 to view detailed technical specifications.
No datasheet is available for this part.