This 1uF film capacitor is rated for 400VDC and 20% tolerance. It has a pulse type construction and is wound with a dielectric material of polypropylene (PP). The capacitor is designed to operate within a temperature range of -55°C to 110°C. It is available in a through hole radial termination style and has a size of 31.5 x 11 x 21.
TDK B32654A4105M000 technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A4105M000 to view detailed technical specifications.
No datasheet is available for this part.