Cap Film 0.33uF 850V PP 5% (42 X 12 X 22mm) Radial Wound 37.5mm 110°C Automotive Bulk
TDK B32656A8334J000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1620 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656A8334J000 to view detailed technical specifications.
No datasheet is available for this part.