The TDK B32656J1154J000 is a film capacitor with a capacitance of 0.15uF and a DC rated voltage of 1600V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 14mm in width, 42mm in length, and 25mm in height. It is part of the B32656 series and is suitable for use in a variety of applications.
TDK B32656J1154J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 14 |
| Length | 42 |
| Manufacturer Series | B32656 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | B32656 |
| Height | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32656J1154J000 to view detailed technical specifications.
No datasheet is available for this part.