This 1000VDC film capacitor features a capacitance of 1uF with a 5% tolerance. It is designed for snubber applications and has a DC rated voltage of 1000V. The capacitor operates within a temperature range of -55°C to 100°C and is constructed in a plastic can with a lug terminal termination style. Its size is 42 X 20 X 39.5mm.
TDK B32656S0105J577 technical specifications.
| Capacitance | 1uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| AC Rated Voltage | 480VAC |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 20 X 39.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S0105J577 to view detailed technical specifications.
No datasheet is available for this part.