This 1000VDC 0.82uF PP film snubber capacitor features a lug terminal and screw mount construction in a plastic can. It operates over a temperature range of -55C to 100C and has a tolerance of 10%. The capacitor has an ESR of 0.006 and is suitable for high-voltage applications.
TDK B32656S0824K566 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| AC Rated Voltage | 480VAC |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 18 X 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S0824K566 to view detailed technical specifications.
No datasheet is available for this part.