This 1250VDC 1uF film capacitor is a snubber type with a 5% tolerance and a dielectric of polypropylene. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed in a plastic can and features a lug terminal for screw mounting. It measures 42 by 28 by 37 millimeters in size.
TDK B32656S7105J577 technical specifications.
| Capacitance | 1uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| AC Rated Voltage | 500VAC |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7105J577 to view detailed technical specifications.
No datasheet is available for this part.