
1µF, 1.25kV DC rated film capacitor featuring a polypropylene dielectric and 10% tolerance. This component offers a low 5mΩ ESR and operates across a wide temperature range from -55°C to 100°C. Designed for chassis mounting with screw termination, it measures 42mm x 28mm x 37mm and boasts a UL94 V-0 flammability rating.
TDK B32656S7105K561 technical specifications.
| Capacitance | 1uF |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 1.102inch |
| Lead/Base Style | Straight |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 27 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32656S |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S7105K561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
