
General purpose film capacitor with 220nF capacitance and 1.25kV DC rated voltage. Features a PP dielectric, 10% tolerance, and 11.5mR ESR. Designed for chassis mounting with screw termination, operating from -55°C to 100°C. Dimensions are 42mm (length) x 14mm (width) x 25mm (height), with a 37.5mm lead pitch. UL94 V-0 flammability rating and RoHS compliant.
TDK B32656S7224K564 technical specifications.
| Capacitance | 220nF |
| Depth | 14mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 11.5mR |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32656 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S7224K564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
