This 2.7uF film capacitor from TDK has a rated voltage of 850VDC and 450VAC, with a tolerance of 5%. It features a plastic can construction and a screw mount lug terminal. The capacitor operates within a temperature range of -55°C to 100°C and has an ESR of 0.003. It is designed as a snubber type capacitor.
TDK B32656S8275J563 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| ESR | 0.003Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8275J563 to view detailed technical specifications.
No datasheet is available for this part.