The B32656S8275J577 from TDK is a film capacitor with a capacitance of 2.7uF, rated for 850VDC and 5% tolerance. It has a dielectric material of PP and an ESR of 0.003. The capacitor is designed as a snubber and is suitable for screw mount applications. It operates within a temperature range of -55 to 100 degrees Celsius. The capacitor has a plastic can construction and measures 42 X 30 X 45 in size.
TDK B32656S8275J577 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| AC Rated Voltage | 450VAC |
| ESR | 0.003Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8275J577 to view detailed technical specifications.
No datasheet is available for this part.