The TDK B32656S8275K562 is a 2.7uF film capacitor with a DC rated voltage of 850VDC and an AC rated voltage of 450VAC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is constructed with a plastic can and features a lug terminal termination style. It is designed for screw mount applications and has a size of 42 X 30 X 45. The TDK B32656S8275K562 operates within a temperature range of -55 to 100 degrees Celsius.
TDK B32656S8275K562 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.003Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8275K562 to view detailed technical specifications.
No datasheet is available for this part.