The TDK B32656S8684J565 is a film capacitor with a capacitance of 0.68uF and a DC rated voltage of 850VDC. It has a tolerance of 5% and an ESR of 0.006. The capacitor is designed for snubber applications and has a maximum operating temperature of 100 degrees Celsius. It is constructed in a plastic can with a lug terminal and measures 42 X 16 X 28.5 in size. The capacitor is suitable for use in a range of operating temperatures from -55 to 100 degrees Celsius.
TDK B32656S8684J565 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| AC Rated Voltage | 450VAC |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 16 X 28.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8684J565 to view detailed technical specifications.
No datasheet is available for this part.