The TDK B32656S8824K561 is a 0.82uF film capacitor rated for 850VDC with a 10% tolerance. It features a PP dielectric and an ESR of 0.006. The capacitor is designed for snubber applications and has a screw mount with a lug terminal. It operates within a temperature range of -55°C to 100°C and is constructed in a plastic can with dimensions of 42 X 16 X 28.5.
TDK B32656S8824K561 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| AC Rated Voltage | 450VAC |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 16 X 28.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8824K561 to view detailed technical specifications.
No datasheet is available for this part.