
Radial wound film capacitor with 1.5µF capacitance and 450V DC rated voltage. Features polypropylene dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C with a 200,000-hour life expectancy. Dimensions are 18mm (length) x 9mm (width) x 17.5mm (height) with a 15mm lead pitch.
TDK B32672P4155K000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672P4155K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
