TDK B32672Z4224K000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Features | General Purpose |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672Z4224K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.