Radial film capacitor with 2.2µF capacitance and 300V DC rating. Features polypropylene dielectric, 10% tolerance, and 160V AC rating. Offers low 12mΩ ESR and operates from -40°C to 100°C. Through-hole mounting with a 27.5mm lead pitch and tin-matte contact plating.
TDK B32674D3225K technical specifications.
| Capacitance | 2.2uF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 300V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D3225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
