
630V, 5µF metallized polypropylene film capacitor with 10% tolerance, designed for through-hole PCB mounting. Features a radial construction with a 27.5mm lead pitch and 0.8mm lead diameter. Operating temperature range from -40°C to 100°C, with an equivalent series resistance of 4.7mΩ. RoHS compliant and lead-free.
TDK B32674D6505K technical specifications.
| Capacitance | 5uF |
| Construction | RADIAL |
| Depth | 22mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 4.7mR |
| Height | 36.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D6505K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
