Cap Film 0.1uF 1600V PP 20% (41.5 X 18 X 32.5mm) Screw Mount Plastic Can 100°C Bulk
TDK B32686-S1104-M503 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 41.5 X 18 X 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686-S1104-M503 to view detailed technical specifications.
No datasheet is available for this part.