The B32714P0105K000 is a metallized polypropylene (MKP) film capacitor designed for DC link applications. It features high reliability, high current capability, and good self-healing properties. The component is housed in a plastic case with epoxy resin sealing, both meeting UL 94 V-0 flame retardancy standards. It is AEC-Q200D compliant and suitable for frequency converters, solar inverters, and industrial power supplies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32714P0105K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1µF |
| Rated Voltage | 1000V DC |
| Capacitance Tolerance | 10% |
| Lead Spacing | 27.5mm |
| Maximum Operating Temperature | 105°C |
| Width | 11mm |
| Height | 21mm |
| Length | 31.5mm |
| dV/dt (Rate of Voltage Rise) | 60V/µs |
| RoHS | Compliant |
| REACH | Compliant |
| Automotive Standard | AEC-Q200D |
| Flammability | UL 94 V-0 |
Download the complete datasheet for TDK B32714P0105K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.