The B32714P1305K000 is a metallized polypropylene (MKP) film capacitor designed for DC link applications. It features high ripple current capability, low losses, and a compact design. The component is housed in a UL 94 V-0 plastic case with epoxy resin sealing and is AEC-Q200D compliant for automotive and high-reliability industrial power supplies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32714P1305K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.0µF |
| Rated Voltage DC | 1300V |
| Tolerance | ±10% |
| Lead Spacing | 27.5mm |
| Operating Temperature Max | 105°C |
| Dimensions (W x H x L) | 18.0 x 32.5 x 31.5mm |
| Dielectric Material | Metallized Polypropylene |
| Lead Diameter | 0.8mm |
| RoHS | Compliant |
| REACH | Compliant |
| Automotive | AEC-Q200D |
Download the complete datasheet for TDK B32714P1305K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.