The B32714P series is a metallized polypropylene (MKP) film capacitor designed for DC link applications. It features high CV product, compact design, and good self-healing properties. It is AEC-Q200D compliant and suitable for frequency converters, solar inverters, and industrial power supplies.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.5µF |
| Rated Voltage | 630V DC |
| Tolerance | ±10%% |
| Lead Spacing | 27.5mm |
| Maximum Operating Temperature | 105°C |
| Width | 11.0mm |
| Height | 21.0mm |
| Length | 31.5mm |
| Dielectric | PolypropyleneMaterial |
| RoHS | Compliant |
| Aec-q200 | Yes |
| REACH | Compliant |