The B32714P7305J000 is a high-density metallized polypropylene film capacitor (MKP) designed for DC link applications. It features a capacitance of 3 microfarads with a ±5% tolerance and a rated DC voltage of 700V. Built in a radial boxed plastic case with epoxy resin sealing, it offers high reliability, long useful life, and AEC-Q200 compliance for automotive and industrial environments.
Sign in to ask questions about the TDK B32714P7305J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32714P7305J000 technical specifications.
| Capacitance | 3uF |
| Voltage Rated DC | 700V |
| Tolerance | 5% |
| Operating Temperature Max | 105°C |
| Dielectric Material | Polypropylene (MKP) |
| Lead Spacing | 27.5mm |
| Dimensions (W x H x L) | 15.0 x 24.5 x 31.5mm |
| RoHS | Compliant |
| Aec-q200 | Compliant |
| REACH | Compliant |
Download the complete datasheet for TDK B32714P7305J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.