The B32714P8355K000 is a metallized polypropylene film capacitor (MKP) designed for DC link applications. It features high ripple current capability, low losses, and high reliability with self-healing properties. The component is housed in a radial boxed plastic case (UL 94 V-0) with epoxy resin sealing and is AEC-Q200D compliant for automotive use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32714P8355K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.5µF |
| Rated Voltage DC | 800V |
| Tolerance | 10% |
| Lead Spacing | 27.5mm |
| Width | 22mm |
| Height | 36.5mm |
| Length | 31.5mm |
| Operating Temperature Max. | 105°C |
| Dielectric | Polypropylenenull |
| RoHS | Compliant |
| Aec-q200 | Yes |
| Ul 810 | Approved |
Download the complete datasheet for TDK B32714P8355K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.