The B32714P9205K000 is a metallized polypropylene (MKP) film capacitor designed for DC link applications. It features a plastic case with epoxy resin sealing, high ripple current capability, and good self-healing properties. It is commonly used in frequency converters, solar inverters, industrial and high-end power supplies.
TDK B32714P9205K000 technical specifications.
| Capacitance | 2µF |
| Rated Voltage | 900V DC |
| Tolerance | 10% |
| Lead Spacing | 27.5mm |
| Operating Temperature Max | 105°C |
| Length | 31.5mm |
| Width | 11.0mm |
| Height | 21.0mm |
| Dielectric Material | Polypropylene (MKP) |
| RoHS | Compliant |
| REACH | SVHC Free |
No datasheet is available for this part.