The B32714P series is a metallized polypropylene film capacitor (MKP) designed for DC link applications. It features high CV product, compact design, good self-healing properties, and low losses with high current capability. It is AEC-Q200D compliant and suitable for frequency converters, industrial power supplies, and solar inverters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5µF |
| Rated Voltage DC | 900V DC |
| Capacitance Tolerance | ±10%% |
| Lead Spacing | 27.5mm |
| Width | 18mm |
| Height | 32.5mm |
| Length | 31.5mm |
| Maximum Operating Temperature | 105°C |
| Dielectric | Polypropylene (MKP)Material |
| RoHS | Compliant |
| Aec-q200 | Compliant |
| Ul 810 | Construction only |