The B32716P series is a metallized polypropylene (MKP) film capacitor designed specifically for DC-Link applications. It features high ripple current capability, low losses, and high reliability with self-healing properties suitable for power converters and solar inverters. This specific variant has a 20 microfarad capacitance with a 10% tolerance, rated at 500 DC volts.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20µF |
| Rated Voltage | 500V DC |
| Tolerance | ±10%% |
| Operating Temperature | -40 to 105°C |
| Lead Spacing | 37.5mm |
| Width | 18.0mm |
| Height | 32.5mm |
| Length | 42.0mm |
| Dielectric | Polypropylene (MKP) |
| Technology | Wound |
| RoHS | Compliant |
| REACH | SVHC-Free |
| Lead Free | Yes |
| Aec-q200 | No |