The B32716P1106K000 is a metallized polypropylene (MKP) film capacitor designed for DC link applications. It features high ripple current capability, low losses, and high reliability with AEC-Q200 qualification. It is housed in a plastic case with epoxy resin sealing and is designed for radial mounting on PCBs.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10μF |
| Rated Voltage DC | 1100V |
| Tolerance | 10% |
| Lead Spacing | 37.5mm |
| Dielectric Material | Polypropylene (MKP) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Width | 20.0mm |
| Height | 39.5mm |
| Length | 42.0mm |
| RoHS | Compliant |
| Aec-q200 | Yes |
| REACH | SVHC-Free |