Metallized polypropylene film capacitor designed for DC link applications. Features high ripple current capability and long life expectancy under severe conditions. Part of the B3271xP series, it is constructed in a radial boxed plastic case with wound technology.
TDK B32716P9505K000 technical specifications.
| Capacitance | 5µF |
| Rated Voltage | 900V DC |
| Tolerance | ±10%% |
| Dielectric | Polypropylene |
| Lead Spacing | 37.5mm |
| Operating Temperature Max | 105°C |
| Width | 12.0mm |
| Height | 22.0mm |
| Length | 42.0mm |
| RoHS | Compliant |
| REACH | Compliant |
| Aec-q200 | No |
Download the complete datasheet for TDK B32716P9505K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.