The B32718P6456K000 is a metallized polypropylene (MKP) film capacitor designed for DC link applications. It features high ripple current capability, low loss, and self-healing properties. Optimized for high temperature and high humidity environments with AEC-Q200 qualification, it is suitable for onboard chargers, industrial power supplies, and solar inverters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 45µF |
| Rated Voltage DC | 630V |
| Tolerance | ±10%% |
| Lead Spacing | 52.5mm |
| Operating Temperature Max | 105°C |
| Dielectric Material | Polypropylene (MKP) |
| Length | 57.5mm |
| Width | 35mm |
| Height | 50mm |
| RoHS | Compliant |
| Aec-q200 | Yes |
| REACH | Compliant |