
Cap Film 20uF 1000V PP 10% (42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 105°C Bulk
TDK B32776Z0206K000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32776Z0206K000 to view detailed technical specifications.
No datasheet is available for this part.