
This film capacitor features a capacitance of 80uF with a tolerance of 5%. It has a DC rated voltage of 575VDC and a dielectric of polypropylene (PP). The capacitor is designed for through-hole mounting with a seated plane height of 50mm. It operates within a temperature range of -40°C to 105°C.
TDK B32778G5806J000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 52.5 |
| Product Length (mm) | 57.5(Max) |
| Product Depth (mm) | 35(Max) |
| Product Height (mm) | 50(Max) |
| Seated Plane Height (mm) | 50(Max) |
| Lead Length (mm) | 6 |
| Size (mm) | 57.5 X 35 X 50 |
| Wire Form | Straight |
| Capacitance | 80uF |
| Voltage | 575VDC |
| Tolerance | 5% |
| DC Rated Voltage | 575VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.003Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32778G5806J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.