Cap Film 60uF 800V PP 5% (57.5 X 35 X 50mm) Radial 52.5mm 0.003 Ohm 105°C Bulk
TDK B32778G8606J000 technical specifications.
| Capacitance | 60uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 50mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC LINK |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 800V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32778G8606J000 to view detailed technical specifications.
No datasheet is available for this part.