
Cap Film Suppression X1 0.068uF 760VDC/330VAC PP 10% (18 X 6 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Automotive Bulk
TDK B32912A3683K000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3683K000 to view detailed technical specifications.
No datasheet is available for this part.