TDK's B32912A3683M000 is a 68nF radial film capacitor with a tolerance of 20%. It features a polypropylene dielectric and is suitable for operation between -40°C and 110°C. The capacitor is available in bulk packaging and is compliant with RoHS regulations.
TDK B32912A3683M000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32912A3683M000 to view detailed technical specifications.
No datasheet is available for this part.